You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY DW 3000 Wireless Keyboard & Mouse Set, Black - 

JD-0710GB-2

JD-0710GB-2 - CHERRY DW 3000 Wireless Keyboard & Mouse Set, Black
JD-0710GB-2 - CHERRY DW 3000 Wireless Keyboard & Mouse Set, Black
JD-0710GB-2 - CHERRY DW 3000 Wireless Keyboard & Mouse Set, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JD-0710GB-2
Order Code:
CS32469
Product Range
-
Also Known As:
GTIN UPC EAN: 4025112088421
Technical Datasheet:
JD-0710GB-2   Datasheet
See all Technical Docs

Product Overview

Professional wireless keyboard and mouse set; combines a flat keyboard with whisper keystroke keys and an ambidextrous 3-button wireless mouse.
  • Wear resistant, laser printed key legends
  • High precision 1200dpi optical mouse sensor
  • 2.4GHz wireless technology with 10m range
  • Nano sized, plug-and-play USB receiver
  • Supports Win XP/Vista/7/8
  • Keyboard dimensions (HxWxD): 20x458x170mm
  • 3 Year manufacturer warranty

Contents

Keyboard, mouse, USB receiver, 1x AAA battery, 1x AA battery and user guide

Product Information


:
Wireless - RF

:
USB

:
Standard

:
Optical

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112088421

17 In stock Need more?

???PF_PDP_RSP_SUP???

£32.21 ( £38.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.21 (£38.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --