You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY DW 9500 Slim Wireless Keyboard & Mouse Set, Black - 

JD-9500GB-2

JD-9500GB-2 - CHERRY DW 9500 Slim Wireless Keyboard & Mouse Set, Black
JD-9500GB-2 - CHERRY DW 9500 Slim Wireless Keyboard & Mouse Set, Black
JD-9500GB-2 - CHERRY DW 9500 Slim Wireless Keyboard & Mouse Set, Black
JD-9500GB-2 - CHERRY DW 9500 Slim Wireless Keyboard & Mouse Set, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JD-9500GB-2
Order Code:
CS35851
Product Range
-
Also Known As:
GTIN UPC EAN: 4025112091940
Technical Datasheet:
JD-9500GB-2   Datasheet
See all Technical Docs

Product Overview

Stylish wireless deskset that is the perfect companion for demanding users. The sophisticated design, comprehensive feature set and high quality Cherry workmanship leave nothing to be desired. Dual function connectivity allows you to connect with either Bluetooth or 2.4GHz wireless technology and easily swap between them with the dedicated switch. The built-in rechargeable batteries will last for weeks without recharging, making the DW 9500 Slim perfect for any modern workspace.
  • Dual connection system; connect via Bluetooth 4.0 or 2.4GHz wireless, both with secure AES-128 encryption
  • Switch instantly between connection types using a switch on the mouse or keyboard
  • Low profile keyboard design with solid metal plate for added stability
  • Chiclet keys with SX Scissor mechanism to ensure a precise typing experience
  • Integrated LEDs for CAPS lock, NUM, SCROLL and battery status
  • Removable magnetic support for a steeper angle during typing
  • 6 Button scroll mouse with right-handed design
  • High precision PixArt PAW3805EK optical sensor, capable of tracking on glass
  • Four step adjustable resolution with dedicated DPI button (600/1000/1600/3200dpi)
  • Nano size USB receiver included for 2.4GHz connection
  • Both keyboard and mouse are fitted with high capacity Lithium-ion batteries
  • Keyboard and mouse both recharge via USB-C connection (charging lead included)
  • Keyboard dimensions (HxWxD): 15x440x130mm
  • Mouse dimensions (HxWxD): 45x79x120mm
  • 2 Year manufacturer warranty

Contents

Keyboard, mouse, USB receiver, USB-C cable, magnetic support bar, pouch and user guide

Product Information


:
Wireless

:
USB

:
Standard

:
Optical

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112091940

8 In stock Need more?

???PF_PDP_RSP_SUP???

£114.59 ( £137.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £114.59 (£137.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --