You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY KC 6000C SLIM Corded Keyboard for Mac, Silver -
JK-1620GB-1
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-1620GB-1
- Order Code:
- CS35850
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112099946
- Technical Datasheet:
- JK-1620GB-1 Datasheet
Product Overview
- Ultra-flat keyboard design with UK button layout
- FN Lock system allows easy access to 13 commonly used Mac functions such as Mission Control and Spotlight Search
- In-key LED indicator for FN Lock status
- Chiclet keys with SX Scissor mechanism to ensure a comfortable and quiet typing experience
- Shimmering blue key frame and durable key labels
- 1.8m Cable length with USB-C interface
- Dimensions (HxWxD): 15x440x130mm
- 2 Year manufacturer warranty
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Silver
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.49 (£42.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.