You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY GENTIX Corded Mouse, Pale Grey -
JM-0300-0
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JM-0300-0
- Order Code:
- CS31069
- Product Range
- Cherry GENTIX
- Also Known As:
- GTIN UPC EAN: 4025112082740
- Technical Datasheet:
- JM-0300-0 Datasheet
Product Range Selector (Cherry GENTIX)
See all from this product rangeProduct Overview
- Professional 3-button wired mouse
- 1000dpi High resolution optical sensor
- Rubber sides and scroll wheel provide improved grip
- Symmetrical design, suitable for either hand
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 35x69x112mm
- 3 Year manufacturer warranty
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Grey
- :
- Cherry GENTIX
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.88 (£10.66) | ( ) |
10+ | £8.48 (£10.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.