You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MC 2.1 RGB Wired Gaming Mouse, Black -
JM-2200-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JM-2200-2
- Order Code:
- CS35026
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112096433
- Technical Datasheet:
- JM-2200-2 Datasheet
Product Overview
- Precision 5000dpi Pixart optical sensor
- Silicone inserts for secure, comfortable grip
- Translucent scroll wheel with tactile, rubberised ribs
- Subtle RGB lighting with 16.8 million colours and multiple effects
- Quick access to dpi adjustment via Cherry button with convenient dpi status display
- Fully customisable via Cherry Utility software including individual user profiles
- Two easy to reach, programmable side buttons
- Onboard memory, retains settings directly on the mouse
- 2m Extra flexible USB cable and large glide pads
- Full speed USB 2.0 interface, supports up to 1000 report rate
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.79 (£35.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.