You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MC 9620 FPS USB Mouse, Black -
JM-9620
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JM-9620
- Order Code:
- CS34806
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112089831
- Technical Datasheet:
- JM-9620 Datasheet
Product Overview
- Pixart PMW-3360 sensor with adjustable resolution up to 12000dpi
- 9 Button layout with Omron switches
- RGB illumination with multiple effects and logo projection
- Extra large teflon pads for smooth mouse movement
- Customisable weight (3x 5g weights included) and software settings
- 5 Stage extendable palm rest
- Braided 2m USB cable and texture side panels for extra grip
- Symmetrical design suitable for either hand
- Supports Windows 7/10
- Dimensions (HxWxD): 40x69x128mm
- 2 Year manufacturer warranty
Contents
Mouse, weights and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.49 (£67.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.