You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY GENTIX BT Wireless Bluetooth Mouse, Frosted Silver -
JW-7500-20
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-7500-20
- Order Code:
- CS36167
- Product Range
- Cherry Gentix BT
- Also Known As:
- GTIN UPC EAN: 4025112102912
- Technical Datasheet:
- JW-7500-20 Datasheet
Product Range Selector (Cherry Gentix BT)
See all from this product rangeProduct Overview
- High precision wireless mouse with 7 button layout
- Optical sensor with two-stage switchable resolution (1000/2000dpi)
- Blue illumination on scroll wheel to indicate activation, change of resolution or low battery
- Bluetooth 5.0 with multi-device capability, supports up to 3 devices
- Secure AES-128 encryption for data tranmission
- Ergonomic symmetrical design for comfortable use in either hand
- Tapered shape with rubberised side panels ensure firm grip
- Powered by 2x AAA batteries (included) providing up to 1 year battery life
- Supports devices with Bluetooth 4.0 or later; Windows 10/11, Mac OS 11+, Android, iOS Chrome OS
- Dimensions (HxWxD): 35x70x112mm
- 2 Year manufacturer warranty
Contents
Mouse, 2x AAA batteries, pouch and user guide
Product Information
- :
- Wireless - Bluetooth
- :
- -
- :
- Optical
- :
- Standard
- :
- Silver
- :
- Cherry Gentix BT
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.19 (£26.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.