You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MW 2310 2.0 Wireless Mouse, Black -
JW-T0320
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-T0320
- Order Code:
- CS33035
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112089978
- Technical Datasheet:
- JW-T0320 Datasheet
Product Overview
- Chrome plated scroll wheel with non-slip rubber coating
- Almost interference-free 2.4GHz wireless technology with 10m range
- Adjustable mouse resolution (1000/1500/2000DPI)
- The energy efficient IR sensor provides an extended lifespan with up to 3 years battery life
- Symmetrical shape suitable for both left and right handed use
- Plug and play operation via USB connection
- Nano sized reciever, able to stay in a notebook permanently
- Dimensions (HxWxD): 38x76x120mm
- 3 Year manufacturer warranty
Contents
Mouse, USB receiver, 2x AA batteries and user guide
Product Information
- :
- Wireless - Infrared
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.00 (£25.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.