You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MW 2200 Compact Wireless Laptop Mouse, Black -
JW-T2200-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-T2200-2
- Order Code:
- CS37609
- Product Range
- Cherry MW 2200
- Also Known As:
- GTIN UPC EAN: 4025112110146
- Technical Datasheet:
- JW-T2200-2 Datasheet
Product Range Selector (Cherry MW 2200)
See all from this product rangeProduct Overview
- Stylish, ergonomic design is suitable for either hand
- Chrome plated scroll wheel with non-slip rubber coating
- Wireless 2.4GHz technology with 10m operating range
- Precise 1300dpi optical sensor for fluid control
- Energy saving design for long battery life
- Simple Plug & Play installation for easy setup
- Powered by 1x AA battery (included)
- Supports Windows 7/8/10/11, Android and iOS
- Includes a travel pouch for added protection during transit
- Dimensions (HxWxD): 38x60x100mm
Contents
Mouse, USB receiver, AA battery, pouch and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Cherry MW 2200
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.14 (£18.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.