You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Steel Wall Mount Enclosure - 600x400x260mm -
ENC-6040/26
- Manufacturer:
- CHINT CHINT
- Manufacturer Part No:
- ENC-6040/26
- Order Code:
- EN82343
- Product Range
- JXF
- Technical Datasheet:
- ENC-6040/26 Datasheet
Product Range Selector (JXF)
See all from this product rangeProduct Overview
- Manufactured from Steel
- IP65 Rated - suitable from indoor/outdoor use
- Removable bottom gland plate
- Removable door
- Earth studs on base, door and back plate
- Back plate manufactured from 2mm zinc plated steel
- Dimensions (W x H x D): 400 x 600 x 260mm
Product Information
- :
- Wall Mount
- :
- Steel
- :
- 600mm
- :
- 400mm
- :
- 260mm
- :
- IP65
- :
- Grey
- :
- -
- :
- -
- :
- -
- :
- -
- :
- JXF
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.34 (£132.41) | ( ) |
5+ | £101.15 (£121.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.