You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronics Grade Silicone Adhesive Sealant, Clear - 290ml -
EGS10C
New- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- EGS10C
- Order Code:
- SA04639
- Product Range
- -
- Technical Datasheet:
- EGS10C Datasheet
Product Overview
- Safe for Electronics: Non-corrosive and non-conductive, ideal for protecting sensitive electronic components
- Durable and Flexible: Resistant to chemicals, oils, moisture, vibration, and abrasion for long-lasting performance
- Versatile Applications: Seals, bonds, and encapsulates for industrial, commercial, and OEM use
- Wide Temperature Range: Operates effectively from -57°C to +204°C (-70°F to +400°F)
- Fast Curing: Skins in 10 minutes, fully cures in 24 hours, and reaches maximum adhesion in 7 days
- Strong Adhesion: Bonds securely to materials like aluminum, glass, and mortar
- User-Friendly: Easy application with standard dispensing systems and a low-odor formula
- Extended Shelf Life: Maintains usability for over 36 months under proper storage
Product Information
- :
- Silicone
- :
- Cartridge
- :
- Transparent
- :
- 290ml
- :
- -
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.39 (£66.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.