You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300mm x 230mm x 25mm Lead Insertion Grade ESD Foam, Black - 

ESD-FOAM-BLACK-12X9X0.25

ESD-FOAM-BLACK-12X9X0.25 - 300mm x 230mm x 25mm Lead Insertion Grade ESD Foam, Black
ESD-FOAM-BLACK-12X9X0.25 - 300mm x 230mm x 25mm Lead Insertion Grade ESD Foam, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHIP QUIK CHIP QUIK
Manufacturer Part No:
ESD-FOAM-BLACK-12X9X0.25
Order Code:
SA04641
Product Range
-
See all Technical Docs

Product Overview

The Black ESD Foam is a 1/4" thick, rigid, conductive foam designed to protect smaller and more fragile IC pins from electrostatic discharge. Its closed-cell construction provides durability and rigidity, making it an excellent choice for reliable performance in IC leg and pin insertion applications. With a surface resistance of 1x10³ to 1x10⁵ ohms/square, this foam offers exceptional conductivity while also being suitable for blocking, bracing, cushioning, and wrapping sensitive electronic devices. RoHS 3 and REACH compliance ensures safety and environmental responsibility, making it a dependable solution for safeguarding delicate components.
  • 1/4" Thick, rigid, and conductive, ideal for smaller and more fragile IC pins
  • Designed for IC leg and pin insertion, protecting against electrostatic discharge
  • Closed-cell construction ensures durability and rigidity
  • Surface resistance of 1x10³ to 1x10⁵ ohms/square for superior conductivity
  • Suitable for blocking, bracing, cushioning, and wrapping sensitive electronics
  • RoHS 3 and REACH compliant for safe and environmentally conscious use

Product Information


:
Conductive

:
25mm

:
230mm

:
300mm

:
-

:
9"

:
12"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 01/12/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.75 ( £5.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.75 (£5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --