You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm x 230mm x 50mm Lead Insertion Grade ESD Foam, Pink -
ESD-FOAM-PINK-12X9X0.5
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- ESD-FOAM-PINK-12X9X0.5
- Order Code:
- SA04642
- Product Range
- -
- Technical Datasheet:
- ESD-FOAM-PINK-12X9X0.5 Datasheet
Product Overview
- 1/2" Thick, rigid, and anti-static, ideal for larger and more durable IC pins
- Designed for IC leg and pin insertion, offering electrostatic dissipative protection
- Closed-cell construction provides durability and reliability
- Suitable for blocking, bracing, cushioning, and wrapping sensitive electronics
- Lightweight at 2.1 lbs per cubic foot for easy handling
- RoHS 3 and REACH compliant for safe and eco-friendly use
Product Information
- :
- Dissipative
- :
- 50mm
- :
- 230mm
- :
- 300mm
- :
- -
- :
- 9"
- :
- 12"
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 02/11/25
Order now. Pay nothing until products are dispatched37 more will be available week commencing 02/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.95 (£4.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























