You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-Clean Solder Paste Syringe with Plunger & Tip, Sn63/Pb37, T3 Mesh, 10cc -
SMD291AX10
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMD291AX10
- Order Code:
- SD01437
- Product Range
- Chip Quik - No-Clean Solder Paste
- Technical Datasheet:
- SMD291AX10 Datasheet
Product Range Selector (Chip Quik - No-Clean Solder Paste)
See all from this product rangeProduct Overview
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Passes BONO test
- Alloy: Sn63/Pb37
- Shelf life:
12 months (refrigerated), 6 months (unrefrigerated)
Product Information
- :
- No Clean
- :
- 63, 37 Sn, Pb
- :
- 183°C
- :
- 35g
- :
- 1.235oz
- :
- Chip Quik - No-Clean Solder Paste
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.33 (£19.60) | ( ) |
| 3+ | £15.72 (£18.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























