You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Indium Solder Wire, In97/Ag3, 0.8mm, 3.05m -
SMDIN97AG3
New- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMDIN97AG3
- Order Code:
- SD03520
- Product Range
- -
- Technical Datasheet:
- SMDIN97AG3 Datasheet
Product Overview
- Excellent for low temperature soldering
- Length: 3.05m
Product Information
- :
- -
- :
- No Clean
- :
- 97, 3 In, Ag
- :
- 0.8mm
- :
- 0.03"
- :
- 143°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 18/07/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 18/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.77 (£18.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.