You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solder Paste No Clean Sn42/Bi57.6/Ag0.4 2-Part Mix 15g (T4) - 

SMDLTLFP15T4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHIP QUIK CHIP QUIK
Manufacturer Part No:
SMDLTLFP15T4
Order Code:
SD02050
Product Range
-
Technical Datasheet:
SMDLTLFP15T4   Datasheet
See all Technical Docs

Product Overview

  • No-Clean and Lead-Free
  • Flux Type: Synthetic No-Clean
  • Flux Classification: REL0
  • Metal Content: 87% Metal by weight
  • Particle Size: T4 (20-38 microns)
  • Two part mix
  • Shelf life: 2-years unrefrigerated (before mixed), 6-months refrigerated/2-months unrefrigerated (after mixed)

Product Information


:
No Clean

:
42, 57.6, 0.4 Sn, Bi, Ag

:
138°C

:
15g

:
0.529oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£15.73 ( £18.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.73 (£18.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.78 (£17.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --