You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHO-FOIL Conductive Adhesive Copper Tape 12.7mm x 16.4m -
CCH-18-101-0050
- Manufacturer:
- CHOMERICS CHOMERICS
- Manufacturer Part No:
- CCH-18-101-0050
- Order Code:
- CB15233
- Product Range
- CCH Series
- Technical Datasheet:
- CCH-18-101-0050 Datasheet
- Catalogue page:
- CPCC/1255
Product Range Selector (CCH Series)
See all from this product rangeProduct Overview
- CHO-FOIL® EMI shielding foil tape with conductive adhesive
- Economical EMI shielding solution for variety of commercial uses
- Available in copper foil backed with chomerics highly conductive pressure-sensitive adhesive
- Meets the requirements of MIL-T-47012 for corrosion resistance
- Provides corrosion resistant ground contact points
- Provides electrical continuity in seams of EMI shielded rooms and electronic enclosures
Product Information
- :
- Pressure Sensitive Adhesive
- :
- Copper
- :
- Conductive
- :
- 2.9 mil (0.073 mm)
- :
- 18yard
- :
- 16.5m
- :
- 0.5"
- :
- 12.7mm
- :
- CCH Series
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 10/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £22.99 (£27.59) | ( ) |
3+ | £20.75 (£24.90) | ( ) |
Pricing is unavailable. Please contact customer services.