You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHO-FOIL Conductive Adhesive Copper Tape 50.8mm x 16.4m -
CCH-18-101-0200
- Manufacturer:
- CHOMERICS CHOMERICS
- Manufacturer Part No:
- CCH-18-101-0200
- Order Code:
- CB15235
- Product Range
- CCH
- Technical Datasheet:
- CCH-18-101-0200 Datasheet
Product Range Selector (CCH)
See all from this product rangeProduct Overview
- CHO-FOIL® EMI shielding foil tape with conductive adhesive
- Economical EMI shielding solution for variety of commercial uses
- Available in copper foil backed with chomerics highly conductive pressure-sensitive adhesive
- Meets the requirements of MIL-T-47012 for corrosion resistance
- Provides corrosion resistant ground contact points
- Provides electrical continuity in seams of EMI shielded rooms and electronic enclosures
Product Information
- :
- Copper Foil
- :
- Pressure Sensitive Adhesive
- :
- Copper
- :
- 16.5m
- :
- 54ft
- :
- Conductive
- :
- 2.9 mil (0.073 mm)
- :
- 54ft
- :
- 16.5m
- :
- 2"
- :
- 50.8mm
- :
- CCH
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.60 (£84.72) | ( ) |
3+ | £68.52 (£82.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.