You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lavalier Microphone for Chord & QTX Wireless Systems - 171.855 - 

LM-35

LM-35 - Lavalier Microphone for Chord & QTX Wireless Systems - 171.855

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
LM-35
Order Code:
MP34760
Also Known As:
171.855UK, GTIN UPC EAN: 5015972094990

Product Overview

A lavalier tie-clip microphone for use with VHF and UHF beltpack transmitters. Suitable for Chord, Citronic and QTX sound beltpack transmitters.
  • Transducer type: Cardioid condenser capsule
  • Supplied with foam windshield
  • Connector: 3.5mm mono jack – threaded
  • Cable length: 0.9m (approx.)
  • Power supply: 3VDC (phantom from beltpack)
  • Dimensions (Dia.xH): Ø12x27mm
  • Weight: 20g

Product Information


:
Cardioid

:
-

:
-

:
-

:
-

:
3.5mm Jack Plug, Mono

:
0.9m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.855UK, GTIN UPC EAN: 5015972094990

19 In stock Need more?

???PF_PDP_RSP_SUP???

£10.29 ( £12.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.29 (£12.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £9.37 (£11.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £6.25 (£7.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --