You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20m XLR/IEC Multicore Reel -
173.922UK
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- 173.922UK
- Order Code:
- DP35495
- Also Known As:
- 173.922UK, GTIN UPC EAN: 5015972182741
Product Overview
- XLR/IEC sockets on drum
- XLR/IEC plugs on trailing tails
- Screened cable
- Cable outer diameter: 14mm
- Tubular metal frame/stand
- Integral carry handle and winder
- Dimensions (WxHxD): 300x370x220
- Weight: 6kg
Product Information
- :
- IEC Plug + XLR Receptacle to XLR Plug + IEC Receptacle
- :
- 66ft
- :
- 20m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.32 (£81.98) | ( ) |
2+ | £64.21 (£77.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.