You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soft Padded Guitar Gig Bag - Electric Guitar - GB EB1 -
GB-EB1
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- GB-EB1
- Order Code:
- DP35890
- Also Known As:
- 174.875UK, GTIN UPC EAN: 5015972159903
Product Overview
- 10mm internal foam padding
- Carry handle and backpack shoulder straps
- Reflective strip for night visibility
- Spacious front pocket ideal for storing guitar accessories
- Internally padded to keep guitar body protected
- Zip fasteners to secure guitar in bag
Product Information
- :
- Kit Bag
- :
- Nylon
- :
- 345mm
- :
- 1020mm
- :
- 60mm
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.97 (£39.56) | ( ) |
2+ | £27.73 (£33.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.