You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electric Guitar with H-S-S Pickups, Tobacco Sunburst - 175.533UK - 

CAL64-TS

CAL64-TS - Electric Guitar with H-S-S Pickups, Tobacco Sunburst  -  175.533UK
CAL64-TS - Electric Guitar with H-S-S Pickups, Tobacco Sunburst  -  175.533UK
CAL64-TS - Electric Guitar with H-S-S Pickups, Tobacco Sunburst  -  175.533UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
CAL64-TS
Order Code:
DP36375
Also Known As:
175.533UK, GTIN UPC EAN: 5015972216903

Product Range Selector (CHORD CAL64)

See all from this product range

Product Overview

A traditionally styled standard electric guitar with H-S-S pickup configuration. The 22 fret maple neck with kabukalli fingerboard is bolted to the contoured alder body. The bridge has a vintage styled vibrato system and controls consist of 2 tones and a master volume with a 5-way lever selector. The humbucking pickup in the bridge position is especially suited to high gain rock and blues genres, whilst the middle and neck single coils provide a wide palette of tone colours to choose from.
  • High output humbucker in the bridge position
  • Middle and neck position single coils
  • Vibrato bridge system
  • All woods from sustainable sources
  • Controls: 2x tone, 1x volume, 5 way selector
  • Construction: Contoured body, bolt-on neck
  • Body: Alder
  • Neck: Maple
  • Scale length (mensura): 25.5" (648)
  • Pickups: 1x humbucker + 2x single coil
  • Hardware: Chrome vintage style vibrato bridge
  • Tuning machine heads: 6-a-side chrome button closed gear
  • Fingerboard: Kabukalli
  • Frets: 22x medium
  • Nut width: 42mm
  • Vibrato arm and Jack lead supplied

Applications

Music

Contents

guitar, vibrato arm, truss rod hex key, 6.3mm Jack lead (2m)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

175.533UK, GTIN UPC EAN: 5015972216903

1 In stock Need more?

???PF_PDP_RSP_SUP???

£85.00 ( £102.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £85.00 (£102.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --