You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instrument / Vocal Dynamic Handheld Microphone -
IM07
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- IM07
- Order Code:
- MP35302
- Product Range
- -
- Also Known As:
- 173.857UK, GTIN UPC EAN: 5015972091036
- Technical Datasheet:
- IM07 Datasheet
Product Overview
- Suitable for percussion, acoustic instruments and female vocals
- Wide, even frequency response
- High SPL tolerance
- Supplied in an ABS case with XLR to jack lead
- Capsule type: Dynamic
- Frequency response: 40Hz-15kHz
- Sensitivity: -74dB ±3dB
- Impedance: 600 Ohms ±30%
- Connection: XLR-M
- Dimensions (LxDia): 157x32mm
- Weight: 290g
Product Information
- :
- -
- :
- 600ohm
- :
- 40Hz
- :
- 15kHz
- :
- -74dB ±3dB
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.50 (£15.00) | ( ) |
2+ | £11.16 (£13.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.