You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NU2-N Dual Wireless UHF Microphone Receiver System -
NU2-N
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- NU2-N
- Order Code:
- MP35775
- Product Range
- CHORD NU2 Wireless Microphones
- Also Known As:
- 171.926UK, GTIN UPC EAN: 5015972212837
- Technical Datasheet:
- NU2-N Datasheet
Product Range Selector (CHORD NU2 Wireless Microphones)
See all from this product rangeProduct Overview
- Dual channel wireless UHF receiver
- 2 Handheld transmitters
- Digital signal path for clean & concise audio output
- Carrier frequencies: 863.8MHz+864.8MHz
- Frequency response: 50Hz-18kHz (+3dB)
- A wireless range up to 60m
- Signal to Noise ratio:
80dB - True Harmonic Distortion:
0.5%@1kHz - 2 Individual channel gain controls
- Compatible with standard 19" racks (1U rack ears included)
- Connectors: DC in, 2x XLRM, 6.3mm jack & 2x BNC antenna
- Licence free operation in the UK & EU
- Front mounting antenna accessories included
- Slim & lightweight: 1.37kg
Applications
Audio, Music, Live Events
Contents
UHF receiver, 2x Handheld transmitters or 2x beltpacks with handset and lavalier mic, 4x AA batteries, 2x UHF/BNC antennas + 2x Antenna extension leads, Rack-mounting ears, XLRM, 6.3mm jack, 14VDC power adaptor
Product Information
- :
- -
- :
- 863.8MHz
- :
- 50Hz
- :
- 18kHz
- :
- CHORD NU2 Wireless Microphones
Technical Documents (1)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.74 (£58.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.