You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Transmitter for NU20 Wireless System, 863.8MHz - 

NU20HT8638

NU20HT8638 - Handheld Transmitter for NU20 Wireless System, 863.8MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
NU20HT8638
Order Code:
MP35692
Also Known As:
171.927UK, GTIN UPC EAN: 5015972213292

Product Range Selector (CHORD Wireless Mics)

See all from this product range

Product Overview

Handheld transmitter for Chord NU20 dual channel wireless receiver. Available in 2x different carrier frequency versions with pilot tone for tuning stability. Rugged design allows durability.
  • Pilot tone for NU20 compatibility
  • Up to 60m range
  • High quality dynamic capsule
  • Power supply: 3V DC (2x AA batteries - not supplied)
  • Dimensions (HxDia): 243x48mmØ
  • Weight: 238g

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless

Product Information


:
Cardioid

:
863.8MHz

:
50Hz

:
18kHz

:
CHORD Wireless Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.927UK, GTIN UPC EAN: 5015972213292

1 In stock Need more?

???PF_PDP_RSP_SUP???

£38.75 ( £46.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.75 (£46.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £33.75 (£40.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --