You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Transmitter for NU20 Wireless System, 864.8MHz -
NU20HT8648
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- NU20HT8648
- Order Code:
- MP35693
- Also Known As:
- 171.928UK, GTIN UPC EAN: 5015972213308
Product Range Selector (CHORD Wireless Mics)
See all from this product rangeProduct Overview
- Pilot tone for NU20 compatibility
- Up to 60m range
- High quality dynamic capsule
- Power supply: 3V DC (2x AA batteries - not supplied)
- Dimensions (HxDia): 243x48mmØ
- Weight: 238g
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless
Product Information
- :
- Cardioid
- :
- 864.8MHz
- :
- 50Hz
- :
- 18kHz
- :
- CHORD Wireless Mics
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.75 (£46.50) | ( ) |
2+ | £33.75 (£40.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.