You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad UHF Wireless Kit, 2x Handheld + 2x Beltpack (Neckband & Lavalier) - 

NU4-C

NU4-C - Quad UHF Wireless Kit, 2x Handheld + 2x Beltpack (Neckband & Lavalier)
NU4-C - Quad UHF Wireless Kit, 2x Handheld + 2x Beltpack (Neckband & Lavalier)
NU4-C - Quad UHF Wireless Kit, 2x Handheld + 2x Beltpack (Neckband & Lavalier)
NU4-C - Quad UHF Wireless Kit, 2x Handheld + 2x Beltpack (Neckband & Lavalier)
NU4-C - Quad UHF Wireless Kit, 2x Handheld + 2x Beltpack (Neckband & Lavalier)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
NU4-C
Order Code:
MP35698
Also Known As:
171.845UK, GTIN UPC EAN: 5015972193167

Product Range Selector (CHORD Wireless Mics Kits)

See all from this product range

Product Overview

UHF wireless system with 4x independent channels. The receiver is 19" rackmountable and features 4x separate XLR outputs or a mixed jack output. This set comes with 2x handheld and 2x beltpack transmitters (with 1x neckband and 1x lavalier microphone for each beltpack. Each transmitter is powered by 2x AA batteries. Output is provided individually on balanced XLR connectors or mixed to a single 6.3mm jack socket. Providing all the functionality of a double dual UHF system in a compact rack format. Suitable for vocal groups, theatres and presentations.
  • Front or rear mountable BNC antennas
  • Compact 19" rack receiver
  • Connectors: 4x XLR, 2x BNC, 6.3mm jack, DC IN
  • Carrier frequencies: Red 864.8MHz, Green 864.3MHz, Blue 863.42MHz, Yellow 863.1MHz
  • Frequency response: 50Hz to 18kHz
  • Range: 60m
  • SNR: 80dB
  • Supplied with 12-18V DC power adaptor and 4x AA batteries
  • Weight total: 5.5kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless

Contents

NU4 receiver, rack ears, 2x UHF antennas, 2x BNC lead, 2x handheld mic, 2x beltpack, 2x neckband mic, 2x lavalier mic, power adaptor, 6.3mm jack lead, 8x AA

Product Information


:
Cardioid

:
863.1MHz

:
50Hz

:
18kHz

:
CHORD Wireless Mics Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

171.845UK, GTIN UPC EAN: 5015972193167

15 In stock Need more?

???PF_PDP_RSP_SUP???

£215.83 ( £259.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £215.83 (£259.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --