You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad UHF Beltpack / Lavalier Mics Wireless System -
NU4-N
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- NU4-N
- Order Code:
- MP35697
- Product Range
- CHORD Wireless Mics Kits
- Also Known As:
- 171.844UK, GTIN UPC EAN: 5015972193150
Product Range Selector (CHORD Wireless Mics Kits)
See all from this product rangeProduct Overview
- Individual or mixed outputs
- 4x licence-free UHF frequencies with pilot tone
- Supplied with 4x colour coded transmitters
- 19" rackmountable (1U)
- Carrier frequenciesRed 864.8 ,Green 864.3, Blue 863.42, Yellow 863.1MHz
- Range: 60m
- Supplied with mains adaptor and 4x AA batteries
- Frequency response: 50Hz to 18kHz
- SNR: 80dB
- THD:
0.5% - Weight: 3.0kg (receiver), 76g (mic)
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless
Contents
4x Handheld Transmitters, 4x Beltpack Transmitters with 4x Neckband and 4x Lavalier Microphones
Product Information
- :
- Cardioid
- :
- 863.1MHz
- :
- 50Hz
- :
- 18kHz
- :
- CHORD Wireless Mics Kits
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £215.83 (£259.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.