You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual UHF Beltpack/Lavalier Microphones Wireless Kit, Red/Green -
SU20-B-RG
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- SU20-B-RG
- Order Code:
- MP35688
- Also Known As:
- 171.917UK, GTIN UPC EAN: 5015972216002
Product Range Selector (CHORD Wireless Mics Kits)
See all from this product rangeProduct Overview
- Up to 2x sets (4x mics) can be used together
- Front or rear mountable BNC antennas
- RF power: 10mW
- Range: 60m
- Output connectors: 2x XLR, 1x 6.3mm jack
- Carrier frequencies: 863.42MHz (Red), 864.3MHz (Green)
- Frequency response: 50Hz to 18kHz
- SNR: 80dB
- THD:
0.5% - Supplied with 14V DC power adaptor and 4x AA batteries
- Weight: 845g (receiver), 74g (beltpack set)
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless
Contents
SU20 UHF, 19” rack brackets, 2x UHF aerial, 2x BNC antenna + lead, 2x beltpack transmitter, 2x neckband and 2x lavalier microphones, mains power adaptor, 6.3mm mono lead, 4x 1.5V AA battery
Product Information
- :
- Cardioid
- :
- 863.1MHz
- :
- 50Hz
- :
- 18kHz
- :
- CHORD Wireless Mics Kits
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.44 (£133.73) | ( ) |
2+ | £97.07 (£116.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.