You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual UHF Handheld Microphones Wireless Kit, Blue-Yellow - 

SU20-H-BY

SU20-H-BY - Dual UHF Handheld Microphones Wireless Kit, Blue-Yellow
SU20-H-BY - Dual UHF Handheld Microphones Wireless Kit, Blue-Yellow
SU20-H-BY - Dual UHF Handheld Microphones Wireless Kit, Blue-Yellow
SU20-H-BY - Dual UHF Handheld Microphones Wireless Kit, Blue-Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
SU20-H-BY
Order Code:
MP35686
Also Known As:
171.908UK, GTIN UPC EAN: 5015972215999

Product Range Selector (CHORD Wireless Mics Kits)

See all from this product range

Product Overview

Dual UHF wireless microphone system with a compact receiver, supplied with hardware for mounting 1 or 2 units into a 1U 19" rack space. BNC leads and detachable antennas are provided for rear or front mounting, whichever required. Each transmitter is powered by 2x AA batteries. Output is provided individually on balanced XLR connectors or mixed to a single 6.3mm jack socket. Providing all the functionality of a dual UHF system in a compact half-rack format.
  • Up to 2x sets (4x mics) can be used together
  • Front or rear mountable BNC antennas
  • RF power: 10mW
  • Range: 60m
  • Output connectors: 2x XLR, 1x 6.3mm jack
  • Carrier frequencies: 863.1MHz (Yellow), 864.8MHz (Blue)
  • Frequency response: 50Hz to 18kHz
  • SNR: 80dB
  • THD: 0.5%
  • Supplied with 14V DC power adaptor and 4x AA batteries
  • Weight: 845g (receiver), 231g (mic)

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless

Contents

SU20 UHF, 19” rack brackets, 2x UHF aerial, 2x BNC antenna + lead, 2x handheld transmitter, mains power adaptor, 6.3mm mono lead, 4x 1.5V AA battery

Product Information


:
Cardioid

:
864.8MHz

:
50Hz

:
18kHz

:
CHORD Wireless Mics Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.908UK, GTIN UPC EAN: 5015972215999

5 In stock Need more?

???PF_PDP_RSP_SUP???

£82.50 ( £99.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --