You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512 Channel DMX Interface Controller with 4Mb Memory - 

CQSA-512

CQSA-512 - 512 Channel DMX Interface Controller with 4Mb Memory
CQSA-512 - 512 Channel DMX Interface Controller with 4Mb Memory

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHROMATEQ CHROMATEQ
Manufacturer Part No:
CQSA-512
Order Code:
DP36589
Also Known As:
GTIN UPC EAN:

Product Range Selector (Chromateq DMX Controllers)

See all from this product range

Product Overview

Thanks to its powerful stand alone mode, the CQSA is the perfect DMX controller for all type of entertainment and architectural projects. It can play 1x to 5x scenes at a time without a computer. The hardware is compatible with LED Player, Pro DMX and Studio DMX software applications, so the interface is suitable for all live applications and fixed installations. The new additional SD card slot gives the possibility to extend the memory capacity. The splitter mode can make an installation more reliable and the USB interface offer even more triggering possibilities.
  • 512x IN/OUT PC and stand alone DMX channels
  • SD Card reader
  • 4Mb of internal memory
  • Splitter mode (2x512 DMX output)
  • 8x Trigger buttons with blue LED
  • MiniUSB/USB 2.0 5V DC power connection
  • Master/Slave mode to interconnect and synchronize up to 32 interfaces (32768 dmx channels without PC use)
  • 30min loop of audio and video timeline with Pro DMX
  • 1x ARTNET Universe (PC mode)
  • 1x Zone: Play 1x scene at a time
  • Page and scene selection
  • Scene speed and general Dimmer adjustment
  • 16-bit and fine channel management
  • Automatic Scene Recovery
  • Merging DMX input signals
  • Real Time Clock RTC for each scene (Day, Week, Month, Year)
  • 7x Dry contacts to 5V
  • 3 Pin Neutrik XLR connection
  • RJ45 connectors for I/O and triggers
  • Power input 5V to 24V, 0.2A
  • 3 Years of International Warranty
  • Dimensions (HxWxD): 40x160x100mm
  • Weight: 200g

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
Chromateq DMX Controllers

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN:

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£269.67 ( £323.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £269.67 (£323.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --