You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512 Channels DMX Dongle with IR - 

LP-512

LP-512 - 512 Channels DMX Dongle with IR
LP-512 - 512 Channels DMX Dongle with IR
LP-512 - 512 Channels DMX Dongle with IR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHROMATEQ CHROMATEQ
Manufacturer Part No:
LP-512
Order Code:
DP36587
Also Known As:
GTIN UPC EAN:

Product Range Selector (Chromateq DMX Dongles)

See all from this product range

Product Overview

The LP512 controller is an economical entry-level price product. The package includes an electronic card with 512x DMX channels and works with the LED player software in full mode and Pro DMX software under a restricted mode (100x channels, no timeline, no multiple tabs, 20x buttons). It works on USB 5V power supply. It also features an IR LED for a supplied remote control and is high voltage proof for additional safety against shorts and discharges. Thanks to the attractive price it allows a quick return on investment.
  • LED Player compatible + Pro DMX
  • Studio DMX 3D viewer software (demo mode)
  • MiniUSB/USB 2.0 5V DC power connection
  • Up to 512x channels DMX (PC); 256x DMX in stand alone mode
  • 1x ARTNET Universe
  • Stand alone memory capacity: 2000 to 200 steps
  • Default scene triggering when power up
  • Infra Red LED (remote control supplied for scene triggering)
  • 1x NEXT button for scene triggering
  • 2x 3 Pin Neutrik XLR connection
  • High voltage proof
  • Strong aluminum housing that can be mounted on any support
  • Dimensions (HxWxD): 50x70x90mm
  • Weight: 160g

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
Chromateq DMX Dongles

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN:

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£161.81 ( £194.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £161.81 (£194.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --