You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

128 Live DMX Dongle - Ethernet to DMX Stand Alone Interface ART-NET / sACN - 

PIXXEM-E 128

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHROMATEQ CHROMATEQ
Manufacturer Part No:
PIXXEM-E 128
Order Code:
DP37779
Also Known As:
GTIN UPC EAN: 3770014041326
Technical Datasheet:
PIXXEM-E 128   Datasheet
See all Technical Docs

Product Range Selector (Chromateq - PIXXEM-E Series)

See all from this product range

Product Overview

PIXXEM-E is for Live projects in Art-Net or DVI with pixel mapping, LED matrices and video screens. When connected to a computer, it enables control of Art-Net universes via the computer’s ethernet network port.
  • Live DMX: Outstanding functionality and reliability for both live show control and permanent lighting installations.
  • Unlock TIMELINE: Unlock up to 24 hours of Audio, Video timeline synchronization
  • Manage Artnet/sACN universes via the Ethernet port of the computer network card or adapter. 64, 128 or 255 universes available on Local Network
  • Unlock Software Options: When connected, unlock Multiple Timeline, MIDI Time Clock, PC Clock and Calendar, Timeline Live record
  • Beautiful redesigned housing: Dual DMX IN/OUT ports ruggedly built into a new sleek stackable modular aluminium design
  • LED PLAYER / PRO DMX / PIXXEM (In/Out): 1024 (2x512)
  • Ethernet (10 Mb/s): Yes (LAN, compatible with Wifi router)
  • USB-C: Yes (5V. DC, 0.2A)
  • Max interface connected: 12 (USB - 24 DMX) / 128 (Ethernet - 256 DMX)
  • RDM (Remote Device Management, bi-directional DMX communication): Yes, with Pro DMX 2 only
  • Operating Temperature: -40°C to +85°C
  • DMX Out (16-bit channels): 1024 (2x 512, 2U.)
  • Zone (Scene play a time): 1
  • NODE (Art-Net & sACN to DMX decoder, DHCP, IP, Unicast, broadcast): 2x 512 Out per interface
  • USB Type C: Yes
  • Power: 5V. DC, 0.25A input by USB-C
  • Wi-Light 2 APP Configuration: Yes (LAN)
  • Memory Step capacity: 100 ~ 1024 (300 Kb)
  • Max. Scene capacity: 512
  • Infrared (scenes, play, pause, dimmer, speed): Yes (Remote Unit is Optional)​
  • Button: NEXT scene or NODE mode selection (hold 5s)
  • Wi-Light 2 APP, UDP, JSON (requires a WIFI router): Yes (LAN)
  • UDP / Ethernet triggers and commands (SDK): Yes
  • Dimensions ( HxWxD): 90mm x 80mm x 45mm

Product Information


:
Chromateq - PIXXEM-E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 3770014041326

2 In stock Need more?

???PF_PDP_RSP_SUP???

£703.57 ( £844.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £703.57 (£844.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £651.45 (£781.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --