You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512 DMX Lighting Control Interface - 

TOUCH 512

TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface
TOUCH 512 - 512 DMX Lighting Control Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHROMATEQ CHROMATEQ
Manufacturer Part No:
TOUCH 512
Order Code:
DP37773
Also Known As:
GTIN UPC EAN: 3770014041166
Technical Datasheet:
TOUCH 512   Datasheet
See all Technical Docs

Product Range Selector (Chromateq - TOUCH DMX Controllers)

See all from this product range

Product Overview

The new TOUCH DMX Lighting control interface comes with a sleek design and visually intuitive multifunction touch-sensitive surface for all your indoor installations. The TOUCH interface Controls up to two universes across five zones with control one split universe with five pages of scene memory with the TOUCH 512. The TOUCH 512 offers instant playback of up to forty custom programmed scenes.
  • LED PLAYER / PRO DMX / PIXXEM (In/Out): 512 (Split x2)
  • 2022 Chromateq software: Yes
  • USB-C: Yes (5V. DC, 0.2A)
  • Max interface connected: 12 (USB)
  • RJ45 connector: Yes (Smart contacts, M/S, Infrared, Light sensor)
  • 7 Pin Terminal Block: Yes (DMXA, DMXB, Power)
  • Power Input / Output: 9V to 24V DC, 0.2A / 5V
  • ABS, glass (panel) Housing: Yes
  • Fine wheel control: Yes, RGB colour, RGBWA-UV, cold and warm white, CCT
  • Standby panel display animations: Yes
  • MASTER / SLAVE Synchro (Wired): Yes (32 max wired)
  • Power: Input: 9V to 24V DC, 0.1A / Output: 5V DC
  • Memory Step capacity: 6K to 30K
  • Max. Scene capacity: x40 (x8 per page)
  • SD Card expansion slot (Class 10 Micro SD): Yes (FAT format, max. 256 GB, Class 10)
  • Dimensions: 144x97x10mm
  • Weight: 0.2kg

Product Information


:
Chromateq - TOUCH DMX Controllers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 3770014041166

4 In stock Need more?

???PF_PDP_RSP_SUP???

£202.28 ( £242.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £202.28 (£242.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £187.30 (£224.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --