You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Lemon All Purpose Cleaner, 5L -
7517879
- Manufacturer:
- CIF / UNILEVER CIF / UNILEVER
- Manufacturer Part No:
- 7517879
- Order Code:
- SA04211
- Also Known As:
- GTIN UPC EAN: 7615400106233
Product Overview
- Looking for a powerful cleaner that will help you combat stubborn dirt and grease? Then look no further than Cif All Purpose cleaner
- Driven by a powerful Pro formula, it produces micro bubbles which effectively remove any debris, leaving nothing behind but a fresh lemon scent
- The Cif All Purpose cleaner is suitable for any washable surfaces including floors, polished aluminum and paintworks
- Ideal for both personal and office use, this multi-use cleaning product can always be counted on to leave any surface sparkling clean and hygienic
- The Cif All Purpose cleaner is delivered in a large bottle containing 5 litres which will be sure to last you for a long time
Product Information
- :
- Cleaner, Degreaser
- :
- General Purpose
- :
- Container
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.38 (£10.06) | ( ) |
2+ | £7.76 (£9.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.