You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Epoxy Base without Resin, 200x300mm Single Sided -
ADB20
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- ADB20
- Order Code:
- PC02151
- Technical Datasheet:
- ADB20 Datasheet
Product Overview
- 35µ Prototyping board
- Single sided epoxy
- 8 Layers of glass cloth
- MIL 13949 F Standard
- Flammability class UL94V0
- Moisture absorption
0.05% - Arc resistance: 60 sec
- Loss tangent: 0.035
- Thermal conductivity: 0.3W/mk
Applications
Industrial
Product Information
- :
- Plain Copper Board
- :
- Epoxy
- :
- -
- :
- 300mm
- :
- 200mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
5+ | £4.62 (£5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.