You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Epoxy Base without Resin, 200x300mm Double Sided - 

AEB20

AEB20 - Epoxy Base without Resin, 200x300mm Double Sided

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIF CIF
Manufacturer Part No:
AEB20
Order Code:
PC02153
Technical Datasheet:
AEB20   Datasheet
See all Technical Docs

Product Overview

The AEB20 is a double sided, 35 micron Epoxy Base prototyping board without resin. 8/10th, board measures 200x300mm.
  • 35µ Prototyping board
  • Double sided epoxy
  • 8 Layers of glass cloth
  • MIL 13949 F Standard
  • Flammability class UL94V0
  • Moisture absorption 0.05%
  • Arc resistance: 60 sec
  • Loss tangent: 0.035
  • Thermal conductivity: 0.3W/mk

Applications

Industrial

Product Information


:
Plain Copper Board

:
Epoxy

:
-

:
300mm

:
200mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.97 ( £8.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.97 (£8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --