You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tinned Copper Clad Pad Single Sided Protyping Board, 100x160mm -
AGP10
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- AGP10
- Order Code:
- PC02138
- Technical Datasheet:
- AGP10 Datasheet
Product Overview
- Single sided pad type prototyping board
- FR4 Rated epoxy glass material
- Drilled at 2.54mm pitch
- Hole diameter is 1mm
- Square pads 2mm each side
- Board dimensions (HxW): 100x160mm
Applications
Hobby & Education
Product Information
- :
- Matrix Board
- :
- Epoxy Glass Composite
- :
- 1mm
- :
- 100mm
- :
- 160mm
- :
- 1.57mm
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.79 (£10.55) | ( ) |
| 5+ | £7.58 (£9.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























