You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Clean Solder Flux for Repair, 10ml -
F42202
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- F42202
- Order Code:
- PC02160
- Product Range
- -
- Technical Datasheet:
- F42202 Datasheet
Product Overview
- No clean frost flux with plunger, 10cc syringe, easy for repair / rework
- Essential for repair operations, can be connected to all types of dispensers (manual or automatic)
- Good contact with solder particles, avoids bridging of tracks
- Compatibility with existing circuits, very low residue
- Requires approximately one fifth of material and application time, costs less than solder paste
- Improves contact with component leads, waste does not contain lead
- Gelatinous appearance, transparent honey colour, 12 months usable life
- 1.01 density, <0.05% chlorine rate, content: 70% non volatile, 400 Pas viscosity, 100°C flash point
- As an alternative to Solder Paste where there is already sufficient solder alloy on the surface
- For repair / rework where the component carries solder alloy on it's connecting surface
Product Information
- :
- No Clean
- :
- Lead Free Soldering
- :
- Syringe
- :
- 10cc
- :
- 30g
- :
- -
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.41 (£13.69) | ( ) |
| 5+ | £10.49 (£12.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























