You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No Clean Lead Free Solder Flux Paste for SMT, 10ml, 217°C - 

F42240

F42240 - No Clean Lead Free Solder Flux Paste for SMT, 10ml, 217°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIF CIF
Manufacturer Part No:
F42240
Order Code:
PC02161
Product Range
-
Technical Datasheet:
F42240   Datasheet
See all Technical Docs

Product Overview

The F42240 is a no-clean Solder Paste or Cream is used for SMT soldering, it is made of an metal alloy and a flux which characteristics are similar to those used in wave soldering or hand soldering, the alloy is composed of rounded marbles (size from 20 to 160µm which gives granulometry and class). The class-5 permits to have control on quantity and definition of the deposit in case of thin thread or fine pitch. CIF solder pastes are all of class-5. Syringes are used for dispensing point to point.
  • Class 5 lead free flux solder paste
  • 217°C Melting temperature
  • 12% No cleaning flow
  • Supplied as 10ml syringe

Applications

Maintenance & Repair

Product Information


:
No Clean

:
96.5, 3, 0.5 Sn, Ag, Cu

:
217°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£18.13 ( £21.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.13 (£21.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.85 (£20.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --