You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin D-Sub Socket, Filtered -
FDA-15ST2/1-LF
- Manufacturer Part No:
- FDA-15ST2/1-LF
- Order Code:
- CN11160
- Product Range
- Cinch - FD
- Technical Datasheet:
- FDA-15ST2/1-LF Datasheet
Product Range Selector (Cinch - FD)
See all from this product rangeProduct Overview
- 1000pF Capacitance
- Din class 2 Performance level
- 5A Current rating
- 5mΩ Contact resistance (maximum)
- ≥5x10⁹MΩ Insulation resistance (minimum)
- -25 to 85°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- Filtered
- :
- Receptacle
- :
- Cinch - FD
- :
- 15Contacts
- :
- DA
- :
- Solder
- :
- Panel Mount
- :
- Copper Alloy
- :
- Gold over Nickel Plated Contacts
- :
- Steel Body
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.82 (£17.78) | ( ) |
10+ | £14.51 (£17.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.