You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Academy Midi PC Tower Case with 500W PSU, Black - 

CIT-ACADEMY

New
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black
CIT-ACADEMY - Academy Midi PC Tower Case with 500W PSU, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT-ACADEMY
Order Code:
CS38104
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492415370

Product Overview

The CiT Academy is a sleek and professional PC case that is perfect for any modern office environment. The Academy provides a clean interior with high compatibility and is equipped with USB-C connectivity for the latest devices. The case supports ATX, Micro ATX and Mini ITX motherboards and comes complete with a built-in 500W PSU.
  • Smart midi tower case with a sleek and distinctive design
  • Compatible with ATX, Micro ATX and Mini ITX motherboards
  • Provides space for up to 3 cooling fans: 2x 120mm front, 1x 80mm rear (included)
  • Supports video cards up to 295mm in length and maximum CPU cooler height up to 145mm
  • Provides 2x 5.25" & 1x 3.5" external bays (3.5" can be used for HDD)
  • Provides 1x 3.5" & 3x 2.5" internal bays
  • Internal cable management system with 8mm depth
  • Front mounted I/O with 1x USB-C, 2x USB 3.0, HD audio and microphone ports
  • 7x Full size expansion slots
  • Fitted with 500W ATX PSU
  • Equipped with padlock loop and kensington lock slot, along with space for a chassis intrusion switch or alarm switch to provide additional security options
  • Dimensions (HxWxD): 410x175x371mm

Product Information


:
ATX, Micro ATX, Mini ITX

:
Tower

:
500W

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492415370

12 In stock Need more?

???PF_PDP_RSP_SUP???

£36.50 ( £43.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.50 (£43.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --