You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x 8-pin aRGB GPU Motherboard Extension Cable -
CIT-PRO-TRPL-8P
New- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-PRO-TRPL-8P
- Order Code:
- CS37970
- Product Range
- CiT aRGB Motherboard Extension Cables
- Also Known As:
- GTIN UPC EAN: 5055492414014
Product Range Selector (CiT aRGB Motherboard Extension Cables)
See all from this product rangeProduct Overview
- Triple 8-pin GPU extension cable with addressable RGB lighting
- aRGB lighting effects can be synced through a motherboard with aRGB support and 5V 3-pin aRGB header
- Customise your PC's look with 16.7 million colours and 12 pre-set lighting effects for endless possibilities
- High specification 18 AWG cabls for long term durability and stability
- High quality white sleeving for maximum colour vibrancy
- 298mm Cable length
- Connections: 3x PCI-Ex (6+2-pin) Plug, 3x PCI-Ex (6+2-pin) Socket, 3-pin RGB Plug/Socket
Product Information
- :
- PCI-Ex 8-pin Plug
- :
- PCI-Ex 8-pin Socket
- :
- 0.98ft
- :
- 298mm
- :
- White
- :
- CiT aRGB Motherboard Extension Cables
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.86 (£33.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.