You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S015B Micro ATX PC Tower Case with RGB LED Panel, 300W TFX -
CIT-S015B-LED
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-S015B-LED
- Order Code:
- CS35773
- Also Known As:
- GTIN UPC EAN: 5055492412881
Product Overview
- Unique RGB rainbow LED front panel with 13 colour modes (powered by molex connection)
- Compatible with Micro ATX and Mini ITX motherboards
- Supports video cards up to 235mm in length and maximum CPU cooler height up to 65mm
- Removeable drive cage provides 1x 5.25", 1x 2.5", 1x 3.5" and 1x 2.5/3.5" bays
- Ventilated design with space for two fans (1x 80mm top fan included)
- Discreet front I/O panel with HD audio and high speed USB-C & USB-A ports
- 4x Half height expansion slots
- 300W TFX silent PSU pre-installed (model: M-300U)
- Dimensions (HxWxD): 306x100x390mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- 300W
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.69 (£48.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.