You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro SFF Micro ATX PC Tower / Desktop Case, Black -
CIT-S8I-300
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-S8I-300
- Order Code:
- CS35801
- Also Known As:
- GTIN UPC EAN: 5055492412928
Product Overview
- Case can be used in desktop or tower orientation
- Compatible with Micro ATX and Mini ITX motherboards
- Supports video cards up to 220mm in length and maximum CPU cooler height up to 50mm
- Tool-less drive installation with space for 1x 2.5" drive and 1x 3.5" drive
- Front mounted I/O ports: 2x USB 2.0 and HD audio ports
- Metal side panel with quick eject clip
- 4x Half height expansion slots
- Includes 300W TFX PSU (CWT 300W PSU is 80+ Bronze certified)
- Dimensions (HxWxD): 327x95x283mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Desktop / Tower
- :
- 300W
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.89 (£74.27) | ( ) |
3+ | £59.72 (£71.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.