You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seven Micro ATX PC Tower Case with Halo LED Fan, Black -
CIT SEVEN
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT SEVEN
- Order Code:
- CS32557
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492407856
- Technical Datasheet:
- CIT SEVEN Datasheet
Product Overview
- Rear single-ring 120mm halo spectrum LED fan is included with space for five additional fans; Front: 3x 120mm, Top: 2x 120mm
- RGB Strips and Halo LED fan can be easily synchronised with the reset key
- Water cooling ready; designed to support a water cooling radiator up to 240mm
- Supports video cards up to 339mm in length and maximum CPU cooler height up to 150mm
- Internal cable management system with 11mm depth
- 1x Free 3.5" internal bay
- 2x Free 2.5" internal bays
- Top mounted I/O panel for easy access
- 2x USB 2.0 and HD audio ports
- 4x Full size expansion slots
- Supports power supplies up to ATX size
- Dimensions (HxWxD): 395x190x381mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.19 (£33.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.