You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QC-203 Micro ATX PC Tower Case, Black -
EN55033
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- EN55033
- Order Code:
- CS34191
- Also Known As:
- GTIN UPC EAN: 5055492408952
Product Overview
- Space for 1x front and 1x rear cooling fans (80mm rear cooling fan included)
- Supports video cards up to 340mm in length and maximum CPU cooler height up to 140mm
- Compatible with Micro ATX and Mini ITX motherboards
- Intel approved TAC 2.0 side panel design
- 1x Free 5.25" external bay
- 1x Free 3.5" external bay
- 2x Free 3.5" internal bays
- 1x Free 2.5" internal bay
- 1x USB 2.0, 1x USB 3.0 and HD audio ports
- 4x Full size expansion slots
- Dimensions (HxWxD): 365x173x368mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.79 (£34.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.