You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W FX Pro V2 PSU with Active PFC -
FX PRO 400W
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- FX PRO 400W
- Order Code:
- CS36380
- Product Range
- CiT FX Pro APFC PSUs
- Also Known As:
- GTIN UPC EAN: 5055492409850
Product Range Selector (CiT FX Pro APFC PSUs)
See all from this product rangeProduct Overview
- 80 Plus Bronze certified with up to 88% efficiency at 50% system load
- 14cm Fan provides effective cooling throughout
- Outputs: 6x SATA, 2x 4-pin Molex, 2x 6+2 pin PCI-Ex
- 20+4 pin main and 4+4 pin 12V connectors
- Enhanced life expectancy with TK main capacitor
- Full range Voltage and SCP protection for your motherboard & PSU
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 10Outputs
- :
- 400W
- :
- 3.3V
- :
- 18A
- :
- 5V
- :
- 15A
- :
- 12V
- :
- 32A
- :
- -12V
- :
- 300mA
- :
- 200V AC to 240V AC
- :
- Fixed
- :
- CiT FX Pro APFC PSUs
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.98 (£29.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























