You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Builder RGB Backlit USB Gaming Keyboard -
KB-BUILDERRGB
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- KB-BUILDERRGB
- Order Code:
- CS32653
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492407900
- Technical Datasheet:
- KB-BUILDERRGB Datasheet
Product Overview
- 7 Colour backlighting with bright LEDs running throughout to provide true colour lighting
- Gaming key function; easily swap the WASD buttons with the cursor keys during gameplay
- Reliable touch membrane system under each key for smooth performance
- 12 Convenient multimedia and shortcut functions
- Low profile design with robust construction
- Plug and play USB interface with 1.5m cable
- Dimensions (HxWxD): 30x436x134mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.75 (£10.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.