You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180W SFF PC Case Black - Mini ITX -
MTX-007B
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- MTX-007B
- Order Code:
- CS27178
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492411983
- Technical Datasheet:
- MTX-007B Datasheet
Product Overview
- Compatible with Mini ITX motherboards
- 1x Free slimline optical bay
- 1x Free 2.5" internal bay
- 2x USB 2.0, HD audio and microphone sockets
- Built-in card reader (SD/MMC, MS)
- 180W Internal PSU included
- PSU Connectors: 1x 20+4-pin ATX, 1x 4-pin 12V, 1x SATA, 1x FDD
- Dimensions (HxWxD): 245x95x2210mm
Contents
Case, hardware and user guide
Product Information
- :
- Mini ITX
- :
- SFF
- :
- 180W
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.49 (£67.79) | ( ) |
5+ | £52.78 (£63.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.